TLV4062QDBVRQ1
vs
MAX9063EBS+TG45
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
LSSOP, SOP6,.11,38
UCSP-4
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-11-01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.015 µA
0.015 µA
Bias Current-Max (IIB) @25C
0.015 µA
Input Offset Voltage-Max
6000 µV
JESD-30 Code
R-PDSO-G6
S-PBGA-B4
JESD-609 Code
e4
e2
Length
2.9 mm
Moisture Sensitivity Level
2
1
Number of Functions
2
1
Number of Terminals
6
4
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
BGA
Package Equivalence Code
SOP6,.11,38
BGA4,2X2,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
GRID ARRAY
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Response Time-Nom
5500 ns
15000 ns
Screening Level
AEC-Q100
Seated Height-Max
1.45 mm
Supply Current-Max
0.012 mA
0.0011 mA
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN SILVER COPPER NICKEL
Terminal Form
GULL WING
BALL
Terminal Pitch
0.95 mm
0.5 mm
Terminal Position
DUAL
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
30
Width
1.6 mm
Base Number Matches
1
2
Qualification Status
Not Qualified
Technology
BICMOS
Compare TLV4062QDBVRQ1 with alternatives
Compare MAX9063EBS+TG45 with alternatives