TLV4021S5MYKAR vs MAX40003ANS12+T feature comparison

TLV4021S5MYKAR Texas Instruments

Buy Now Datasheet

MAX40003ANS12+T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description DSBGA-4
Reach Compliance Code compliant compliant
Amplifier Type COMPARATOR
Bias Current-Max (IIB) @25C 0.005 µA
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-XBGA-B4
JESD-609 Code e1 e2
Length 0.73 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 4
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Type OPEN-DRAIN
Package Body Material UNSPECIFIED
Package Code VFBGA
Package Equivalence Code BGA4,2X2,14
Package Shape SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method TR, 7 INCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 2000 ns
Seated Height-Max 0.4 mm
Supply Current-Max 0.005 mA
Supply Voltage Limit-Max 6 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN SILVER COPPER NICKEL
Terminal Form BALL
Terminal Pitch 0.35 mm
Terminal Position BOTTOM
Width 0.73 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Time@Peak Reflow Temperature-Max (s) 30

Compare TLV4021S5MYKAR with alternatives