TLV4011DCKR
vs
MAX9026EBT+T
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
SOP,
|
UCSP-6
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Date Of Intro |
2020-03-27
|
|
Samacsys Manufacturer |
Texas Instruments
|
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.025 µA
|
0.002 µA
|
Bias Current-Max (IIB) @25C |
0.025 µA
|
0.001 µA
|
Input Offset Voltage-Max |
9000 µV
|
10000 µV
|
JESD-30 Code |
R-PDSO-G5
|
R-PBGA-B6
|
JESD-609 Code |
e4
|
e1
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
5
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Type |
OPEN-DRAIN
|
OPEN-DRAIN
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
VFBGA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Response Time-Nom |
5000 ns
|
31000 ns
|
Supply Current-Max |
0.004 mA
|
0.0022 mA
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
1.5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN SILVER COPPER
|
Terminal Form |
GULL WING
|
BALL
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Base Number Matches |
1
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
6
|
Length |
|
1.57 mm
|
Package Equivalence Code |
|
BGA6,2X3,20
|
Packing Method |
|
TR
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
0.67 mm
|
Technology |
|
BICMOS
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
1.16 mm
|
|
|
|
Compare TLV4011DCKR with alternatives
Compare MAX9026EBT+T with alternatives