TLV320AIC15IDBTR
vs
TLV320AIC15IDBTG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
TSSOP, TSSOP30,.25,20
TSSOP, TSSOP30,.25,20
Pin Count
30
30
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max
2 V
2 V
Filter
YES
YES
Input Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
SINGLE-ENDED/DIFF
JESD-30 Code
R-PDSO-G30
R-PDSO-G30
Length
7.8 mm
7.8 mm
Number of Channels
2
2
Number of Functions
1
1
Number of Terminals
30
30
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output
VOLTAGE
VOLTAGE
Output Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP30,.25,20
TSSOP30,.25,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
PROGRAMMABLE CODEC
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
4.4 mm
4.4 mm
Base Number Matches
2
1
Samacsys Manufacturer
Texas Instruments
JESD-609 Code
e4
Moisture Sensitivity Level
2
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TLV320AIC15IDBTR with alternatives
Compare TLV320AIC15IDBTG4 with alternatives