TLV320AIC12CDBT
vs
TLV320AIC14IDBTRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-30
TSSOP, TSSOP30,.25,20
Pin Count
30
30
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
IT ALSO REQUIRES 3.3V ANALOG SUPPLY
Analog Input-Max
2 V
2 V
Filter
YES
YES
Input Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Input Type
SINGLE-ENDED/DIFF
SINGLE-ENDED/DIFF
JESD-30 Code
R-PDSO-G30
R-PDSO-G30
JESD-609 Code
e4
e4
Length
7.8 mm
7.8 mm
Linear Coding
NOT AVAILABLE
Moisture Sensitivity Level
2
2
Number of Channels
4
2
Number of Functions
1
1
Number of Terminals
30
30
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Output
VOLTAGE
VOLTAGE
Output Code
TWOS COMPLEMENT
TWOS COMPLEMENT
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP30,.25,20
TSSOP30,.25,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
PROGRAMMABLE CODEC
PROGRAMMABLE CODEC
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Compare TLV320AIC12CDBT with alternatives
Compare TLV320AIC14IDBTRG4 with alternatives