TLV320AIC1110GQE vs TLV320AIC1109PBSG4 feature comparison

TLV320AIC1110GQE Texas Instruments

Buy Now Datasheet

TLV320AIC1109PBSG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA QFP
Package Description VFBGA, BGA80,9X9,20 TFQFP, TQFP32,.28SQ
Pin Count 80 32
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Companding Law A/MU-LAW A/MU-LAW
Filter YES YES
Gain Tolerance-Max 1.2 dB 1 dB
JESD-30 Code S-PBGA-B80 S-PQFP-G32
Length 5 mm 5 mm
Linear Coding 15-BIT 15-BIT
Number of Functions 1 1
Number of Terminals 80 32
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFQFP
Package Equivalence Code BGA80,9X9,20 TQFP32,.28SQ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Supply Current-Max 0.006 mA 0.008 mA
Supply Voltage-Nom 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM CODEC PCM CODEC
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position BOTTOM QUAD
Width 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TLV320AIC1110GQE with alternatives

Compare TLV320AIC1109PBSG4 with alternatives