TLV3201AQDCKRQ1 vs MCP6561RT-E/OT feature comparison

TLV3201AQDCKRQ1 Texas Instruments

Buy Now Datasheet

MCP6561RT-E/OT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, SOT-23, 5 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Texas Instruments Microchip
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.00005 µA 0.005 µA
Input Offset Voltage-Max 5000 µV 10000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e4 e3
Length 2 mm 2.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type PUSH-PULL PUSH-PULL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Response Time-Nom 47 ns 56 ns
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.45 mm
Supply Current-Max 0.05 mA 0.13 mA
Supply Voltage Limit-Max 7 V 6.5 V
Supply Voltage-Nom (Vsup) 5 V 1.8 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Width 1.25 mm 1.6 mm
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 5
HTS Code 8542.33.00.01
Factory Lead Time 4 Weeks
Package Equivalence Code SOP6,.11,38
Packing Method TR
Qualification Status Not Qualified
Technology CMOS

Compare TLV3201AQDCKRQ1 with alternatives

Compare MCP6561RT-E/OT with alternatives