TLV27L1IDG4
vs
TLV27L1CDG4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP8,.25
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.001 µA
0.0002 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.00006 µA
Common-mode Reject Ratio-Nom
86 dB
86 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TUBE
TUBE
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.06 V/us
0.06 V/us
Supply Current-Max
0.016 mA
0.016 mA
Supply Voltage Limit-Max
16.5 V
16.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
BIMOS
BIMOS
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
160
160
Voltage Gain-Min
5000
5000
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Compare TLV27L1IDG4 with alternatives
Compare TLV27L1CDG4 with alternatives