TLV2780AIDR vs TLV2780CDBVTG4 feature comparison

TLV2780AIDR Texas Instruments

Buy Now Datasheet

TLV2780CDBVTG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOT-23
Package Description PLASTIC, MS-012AA, SOIC-8 LSSOP, TSOP6,.11,37
Pin Count 8 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0003 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.000015 µA 0.000015 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 3000 µV 4500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G6
JESD-609 Code e4 e4
Length 4.9 mm 2.9 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 1 1
Number of Terminals 8 6
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP LSSOP
Package Equivalence Code SOP8,.25 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.45 mm
Slew Rate-Min 1.89 V/us 1.89 V/us
Slew Rate-Nom 4.8 V/us 4.8 V/us
Supply Current-Max 0.82 mA 0.82 mA
Supply Voltage Limit-Max 4 V 4 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 8000 8000
Voltage Gain-Min 50000 50000
Wideband NO NO
Width 3.9 mm 1.6 mm
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare TLV2780AIDR with alternatives

Compare TLV2780CDBVTG4 with alternatives