TLV2775AINE4 vs TLV2775IN feature comparison

TLV2775AINE4 Texas Instruments

Buy Now Datasheet

TLV2775IN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP16,.3 ROHS COMPLIANT, PLASTIC, DIP-16
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00035 µA 0.00035 µA
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Nom 82 dB 82 dB
Frequency Compensation YES
Input Offset Voltage-Max 2200 µV 2900 µV
JESD-30 Code R-PDIP-T16 R-PDIP-T16
JESD-609 Code e4 e4
Length 19.305 mm 19.305 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Min 4.7 V/us
Slew Rate-Nom 6 V/us 6 V/us
Supply Current-Max 8 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4800 4800
Voltage Gain-Min 13000
Wideband NO
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT APPLICABLE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TLV2775AINE4 with alternatives

Compare TLV2775IN with alternatives