TLV2774AIPWG4 vs TLV2774CDRG4 feature comparison

TLV2774AIPWG4 Rochester Electronics LLC

Buy Now Datasheet

TLV2774CDRG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code TSSOP SOIC
Package Description GREEN, PLASTIC, TSSOP-14 SOP, SOP14,.25
Pin Count 14 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00035 µA 0.0001 µA
Common-mode Reject Ratio-Nom 82 dB 82 dB
Input Offset Voltage-Max 2200 µV 2900 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.2 mm 1.75 mm
Slew Rate-Nom 6 V/us 6 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 4800 4800
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code SOP14,.25
Packing Method TAPE AND REEL
Qualification Status Not Qualified
Slew Rate-Min 4.7 V/us
Supply Current-Max 8 mA
Voltage Gain-Min 13000

Compare TLV2774AIPWG4 with alternatives

Compare TLV2774CDRG4 with alternatives