TLV2772CDGK vs OPA234UA/2K5 feature comparison

TLV2772CDGK Rochester Electronics LLC

Buy Now Datasheet

OPA234UA/2K5 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description GREEN, PLASTIC, MSOP-8 SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0001 µA 0.05 µA
Common-mode Reject Ratio-Nom 82 dB 106 dB
Input Offset Voltage-Max 2700 µV 500 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Moisture Sensitivity Level 1 3
Number of Functions 2 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.1 mm 1.75 mm
Slew Rate-Nom 6 V/us 0.2 V/us
Supply Voltage Limit-Max 7 V 18 V
Supply Voltage-Nom (Vsup) 2.7 V 15 V
Surface Mount YES YES
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 4800 350
Width 3 mm 3.9 mm
Base Number Matches 2 3
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.05 µA
Common-mode Reject Ratio-Min 91 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.005 µA
Low-Bias NO
Low-Offset YES
Micropower YES
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Package Equivalence Code SOP8,.25
Packing Method TR
Power NO
Programmable Power NO
Qualification Status Not Qualified
Supply Current-Max 0.35 mA
Voltage Gain-Min 19950
Wideband NO

Compare TLV2772CDGK with alternatives

Compare OPA234UA/2K5 with alternatives