TLV2473IDGQRG4
vs
TLV2473CDGQR
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
TSSOP, TSSOP10,.19,20
|
GREEN, PLASTIC, MSOP-10
|
Pin Count |
10
|
10
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
|
Average Bias Current-Max (IIB) |
0.0003 µA
|
0.0001 µA
|
Bias Current-Max (IIB) @25C |
0.00005 µA
|
|
Common-mode Reject Ratio-Nom |
78 dB
|
78 dB
|
Frequency Compensation |
YES
|
|
Input Offset Voltage-Max |
2400 µV
|
2400 µV
|
JESD-30 Code |
S-PDSO-G10
|
S-PDSO-G10
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Low-Bias |
YES
|
|
Low-Offset |
NO
|
|
Micropower |
NO
|
|
Moisture Sensitivity Level |
1
|
1
|
Neg Supply Voltage Limit-Max |
|
|
Neg Supply Voltage-Nom (Vsup) |
|
|
Number of Functions |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP10,.19,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TAPE AND REEL
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Power |
NO
|
|
Programmable Power |
NO
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Slew Rate-Min |
0.6 V/us
|
|
Slew Rate-Nom |
1.4 V/us
|
1.4 V/us
|
Supply Current-Max |
2 mA
|
|
Supply Voltage Limit-Max |
7 V
|
7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Unity Gain BW-Nom |
2800
|
2800
|
Voltage Gain-Min |
25000
|
|
Wideband |
NO
|
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
|
|
|
Compare TLV2473IDGQRG4 with alternatives
Compare TLV2473CDGQR with alternatives