TLV2464CD vs TLV2464CDG4 feature comparison

TLV2464CD Rochester Electronics LLC

Buy Now Datasheet

TLV2464CDG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AB, SOIC-14 SOIC-14
Pin Count 14 14
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.025 µA 0.025 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 2200 µV 2200 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 8.65 mm 8.65 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 1.6 V/us 1.6 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 5200 5200
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.014 µA
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code SOP14,.25
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.8 V/us
Voltage Gain-Min 28000
Wideband NO

Compare TLV2464CD with alternatives

Compare TLV2464CDG4 with alternatives