TLV2460AIPE4
vs
5962-0051201QPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DEFENSE LOGISTICS AGENCY
Part Package Code
DIP
Package Description
DIP, DIP8,.3
CERAMIC, DIP-8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.075 µA
0.075 µA
Bias Current-Max (IIB) @25C
0.014 µA
Common-mode Reject Ratio-Nom
80 dB
60 dB
Frequency Compensation
YES
Input Offset Voltage-Max
1700 µV
2200 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T8
JESD-609 Code
e4
e0
Length
9.59 mm
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Min
0.9 V/us
Slew Rate-Nom
1.6 V/us
Supply Current-Max
1 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
NO
NO
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
5200
Voltage Gain-Min
28000
Wideband
NO
Width
7.62 mm
Base Number Matches
1
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level
MIL-PRF-38535 Class Q
Compare TLV2460AIPE4 with alternatives
Compare 5962-0051201QPA with alternatives