TLV2455CDRG4
vs
TLV2455AIDR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.25
GREEN, PLASTIC, SOIC-16
Pin Count
16
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.007 µA
0.007 µA
Bias Current-Max (IIB) @25C
0.005 µA
0.005 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2000 µV
1000 µV
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
Length
9.9 mm
9.9 mm
Low-Bias
NO
NO
Low-Offset
NO
NO
Micropower
YES
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TAPE AND REEL
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Min
0.02 V/us
0.02 V/us
Slew Rate-Nom
0.11 V/us
0.11 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
200
220
Voltage Gain-Min
35000
63095
Wideband
NO
NO
Width
3.9 mm
3.9 mm
Base Number Matches
1
2
Pbfree Code
Yes
Samacsys Manufacturer
Texas Instruments
Common-mode Reject Ratio-Min
70 dB
Input Offset Current-Max (IIO)
0.00045 µA
JESD-609 Code
e4
Moisture Sensitivity Level
1
Supply Current-Max
0.18 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Compare TLV2455CDRG4 with alternatives
Compare TLV2455AIDR with alternatives