TLV2454AIDR
vs
TLV2454AIDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, SOIC-14
SOP, SOP14,.25
Pin Count
14
14
Reach Compliance Code
unknown
unknown
kg CO2e/kg
12.3
12.3
Average Weight (mg)
151.15
151.15
CO2e (mg)
1859.145
1859.145
Category CO2 Kg
12.3
12.3
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.007 µA
0.007 µA
Common-mode Reject Ratio-Nom
80 dB
80 dB
Input Offset Voltage-Max
1300 µV
1300 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
e4
Length
8.65 mm
8.65 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.11 V/us
0.11 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
200
200
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
parentfamilyid
897220
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compliance Temperature Grade
Automotive: -40C to +125C
EU RoHS Version
RoHS 2 (2011/65/EU)
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.005 µA
Frequency Compensation
YES
Low-Bias
NO
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP14,.25
Packing Method
TAPE AND REEL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Slew Rate-Min
0.02 V/us
Supply Current-Max
0.184 mA
Voltage Gain-Min
35000
Wideband
NO
Compare TLV2454AIDR with alternatives
Compare TLV2454AIDRG4 with alternatives