TLV2444AIPW vs TLV2444CPWG4 feature comparison

TLV2444AIPW Texas Instruments

Buy Now Datasheet

TLV2444CPWG4 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP TSSOP
Package Description TSSOP-14 TSSOP, TSSOP14,.25
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 0.00006 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 75 dB 75 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00006 µA 0.00006 µA
Input Offset Voltage-Max 950 µV 2000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4 e4
Length 5 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Min 0.65 V/us 0.65 V/us
Slew Rate-Nom 1.4 V/us 1.4 V/us
Supply Current-Max 4.4 mA 4.4 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1810 1810
Voltage Gain-Min 400 400
Wideband NO NO
Width 4.4 mm 4.4 mm
Base Number Matches 1 1

Compare TLV2444AIPW with alternatives

Compare TLV2444CPWG4 with alternatives