TLV2442AMFK vs TLV2442MUB feature comparison

TLV2442AMFK Texas Instruments

Buy Now Datasheet

TLV2442MUB Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC DFP
Package Description QCCN, LCC20,.35SQ DFP, FL10,.24
Pin Count 20 10
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00026 µA 0.00026 µA
Common-mode Reject Ratio-Nom 75 dB 75 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1600 µV 1600 µV
JESD-30 Code S-CQCC-N20 R-GDFP-F10
Length 8.89 mm 6.475 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Number of Functions 2 2
Number of Terminals 20 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DFP
Package Equivalence Code LCC20,.35SQ FL10,.24
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Seated Height-Max 2.03 mm 2.03 mm
Slew Rate-Min 0.4 V/us 0.4 V/us
Slew Rate-Nom 1.3 V/us 1.3 V/us
Supply Current-Max 2.2 mA 2.2 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1750 1750
Voltage Gain-Min 400 400
Width 8.89 mm 6.225 mm
Base Number Matches 2 1
Pbfree Code No
parentfamilyid 897206
kg CO2e/kg 12.3
Average Weight (mg) 226.3
CO2e (mg) 2783.49
Category CO2 Kg 12.3
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.03a
Bias Current-Max (IIB) @25C 0.00006 µA

Compare TLV2442AMFK with alternatives

Compare TLV2442MUB with alternatives