TLV2432MUB
vs
TLC2272IPWLE
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
SOIC
Package Description
DFP, FL10,.3
TSSOP, TSSOP8,.25
Pin Count
10
8
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0003 µA
0.0008 µA
Bias Current-Max (IIB) @25C
0.00006 µA
Common-mode Reject Ratio-Nom
83 dB
80 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
2500 µV
3000 µV
JESD-30 Code
R-GDFP-F10
R-PDSO-G8
Length
6.475 mm
4.4 mm
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
YES
NO
Neg Supply Voltage Limit-Max
-8 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
2
2
Number of Terminals
10
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
TSSOP
Package Equivalence Code
FL10,.3
TSSOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
2.03 mm
1.2 mm
Slew Rate-Min
0.1 V/us
1.7 V/us
Slew Rate-Nom
0.25 V/us
3.6 V/us
Supply Current-Max
0.27 mA
3 mA
Supply Voltage Limit-Max
12 V
8 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Form
FLAT
GULL WING
Terminal Pitch
1.27 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
500
2250
Voltage Gain-Min
500
15000
Width
6.225 mm
3 mm
Base Number Matches
1
1
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
NO
Programmable Power
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Wideband
NO
Compare TLV2432MUB with alternatives
Compare TLC2272IPWLE with alternatives