TLV2432IDR vs TLC2272QPWR feature comparison

TLV2432IDR Rochester Electronics LLC

Buy Now Datasheet

TLC2272QPWR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00015 µA 0.0008 µA
Common-mode Reject Ratio-Nom 83 dB 80 dB
Input Offset Voltage-Max 2500 µV 3000 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e0 e4
Length 4.9 mm 4.4 mm
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Nom 0.25 V/us 3.6 V/us
Supply Voltage Limit-Max 12 V 8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 500 2250
Width 3.9 mm 3 mm
Base Number Matches 2 2
Rohs Code Yes
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare TLV2432IDR with alternatives

Compare TLC2272QPWR with alternatives