TLV2432CDR vs TLC2272IPW feature comparison

TLV2432CDR Texas Instruments

Buy Now Datasheet

TLC2272IPW Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
parentfamilyid 897194 896704
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 GREEN, PLASTIC, TSSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
kg CO2e/kg 12.3 12.3
Average Weight (mg) 66.775 40.65
CO2e (mg) 821.333 499.995
Samacsys Description Advanced LinCMOS™ Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier Texas Instruments TLC2272IPW, Dual Op Amp, 2.18MHz CMOS, Rail to Rail, 5 → 15 V, 8-Pin TSSOP
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 84.921108 34.3
Category CO2 Kg 12.3 12.3
CO2 1044.5296284 421.89
Compliance Temperature Grade Commercial: +0C to +70C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7439-92-1, 7440-02-0, 1333-86-4 7439-92-1, 7440-02-0, 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.0008 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Min 70 dB 70 dB
Common-mode Reject Ratio-Nom 83 dB 75 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00006 µA 0.00006 µA
Input Offset Voltage-Max 2000 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.4 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSSOP
Package Equivalence Code SOP8,.25 TSSOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Slew Rate-Min 0.1 V/us 1.7 V/us
Slew Rate-Nom 0.25 V/us 3.6 V/us
Supply Current-Max 0.25 mA 3 mA
Supply Voltage Limit-Max 12 V 8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 500 2180
Voltage Gain-Min 1500 15000
Wideband NO NO
Width 3.9 mm 3 mm
Base Number Matches 1 1
Date Of Intro 1989-03-01
Neg Supply Voltage Limit-Max -8 V
Neg Supply Voltage-Nom (Vsup) -5 V

Compare TLV2432CDR with alternatives

Compare TLC2272IPW with alternatives