TLV2432CD
vs
TLV2432AMFKB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
QLCC
Package Description
SOP,
QCCN, LCC20,.35SQ
Pin Count
8
20
Reach Compliance Code
unknown
not_compliant
kg CO2e/kg
12.3
12.3
Average Weight (mg)
66.775
356.15
CO2e (mg)
821.333
4380.645
Category CO2 Kg
12.3
12.3
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.0003 µA
Common-mode Reject Ratio-Nom
83 dB
83 dB
Input Offset Voltage-Max
2500 µV
2000 µV
JESD-30 Code
R-PDSO-G8
S-CQCC-N20
JESD-609 Code
e4
Length
4.9 mm
8.89 mm
Moisture Sensitivity Level
1
Number of Functions
2
2
Number of Terminals
8
20
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
SOP
QCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Seated Height-Max
1.75 mm
2.03 mm
Slew Rate-Nom
0.25 V/us
0.25 V/us
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Unity Gain BW-Nom
500
500
Width
3.9 mm
8.89 mm
Base Number Matches
2
1
Rohs Code
No
parentfamilyid
897196
ECCN Code
EAR99
HTS Code
8542.33.00.01
Compliance Temperature Grade
Military: -55C to +125C
Candidate List Date
2019-01-15
SVHC Over MCV
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V2.03a
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
LCC20,.35SQ
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Slew Rate-Min
0.1 V/us
Supply Current-Max
0.26 mA
Voltage Gain-Min
500
Compare TLV2432CD with alternatives
Compare TLV2432AMFKB with alternatives