TLV2432AQDRG4 vs TLC2272QPWR feature comparison

TLV2432AQDRG4 Texas Instruments

Buy Now Datasheet

TLC2272QPWR Rochester Electronics LLC

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
SOIC SOIC
SOP, SOP8,.25 PLASTIC, TSSOP-8
8 8
compliant unknown
EAR99
8542.33.00.01
Texas Instruments
OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
VOLTAGE-FEEDBACK
0.0003 µA 0.0008 µA
0.00006 µA
70 dB
83 dB 80 dB
YES
0.00006 µA
950 µV 3000 µV
R-PDSO-G8 R-PDSO-G8
e4 e4
4.9 mm 4.4 mm
YES
NO
YES
1 1
2 2
8 8
125 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
TR
260 260
NO
NO
Not Qualified
1.75 mm 1.2 mm
0.1 V/us
0.25 V/us 3.6 V/us
0.25 mA
12 V 8 V
3 V 5 V
YES YES
CMOS CMOS
AUTOMOTIVE AUTOMOTIVE
Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
30 NOT SPECIFIED
500 2250
1500
NO
3.9 mm 3 mm
1 2
-8 V
-5 V

Compare TLV2432AQDRG4 with alternatives

Compare TLC2272QPWR with alternatives