TLV2432AIPWR vs TLV2432MUB feature comparison

TLV2432AIPWR Texas Instruments

Buy Now Datasheet

TLV2432MUB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DFP
Package Description TSSOP, TSSOP8,.25 DFP, FL10,.3
Pin Count 8 10
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00015 µA 0.0003 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.00006 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 83 dB 83 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 950 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-GDFP-F10
JESD-609 Code e4
Length 4.4 mm 6.475 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower YES YES
Moisture Sensitivity Level 1
Number of Functions 2 2
Number of Terminals 8 10
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code TSSOP DFP
Package Equivalence Code TSSOP8,.25 FL10,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH FLATPACK
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 2.03 mm
Slew Rate-Min 0.1 V/us 0.1 V/us
Slew Rate-Nom 0.25 V/us 0.25 V/us
Supply Current-Max 0.25 mA 0.27 mA
Supply Voltage Limit-Max 12 V 12 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING FLAT
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 500 500
Voltage Gain-Min 1500 500
Wideband NO
Width 3 mm 6.225 mm
Base Number Matches 2 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Screening Level MIL-STD-883

Compare TLV2432AIPWR with alternatives

Compare TLV2432MUB with alternatives