TLV2422ID
vs
TLV2422QDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
SOIC
Package Description
SOP,
SOP, SOP8,.25
Pin Count
8
8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.0003 µA
Common-mode Reject Ratio-Nom
83 dB
83 dB
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
4.9 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
260
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
0.02 V/us
0.02 V/us
Supply Voltage Limit-Max
12 V
12 V
Supply Voltage-Nom (Vsup)
3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Unity Gain BW-Nom
46
46
Width
3.9 mm
3.9 mm
Base Number Matches
2
1
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8542.33.00.01
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.00006 µA
Frequency Compensation
YES
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Package Equivalence Code
SOP8,.25
Packing Method
TAPE AND REEL
Qualification Status
Not Qualified
Slew Rate-Min
0.008 V/us
Supply Current-Max
0.175 mA
Voltage Gain-Min
2000
Compare TLV2422ID with alternatives
Compare TLV2422QDRG4 with alternatives