TLV2401IDBV vs TLV2401IDBVRG4 feature comparison

TLV2401IDBV Texas Instruments

Buy Now Datasheet

TLV2401IDBVRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description LSSOP, TSOP5/6,.11,37 LSSOP, TSOP5/6,.11,37
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0009 µA 0.0009 µA
Common-mode Reject Ratio-Nom 120 dB 120 dB
Input Offset Voltage-Max 1500 µV 1500 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Neg Supply Voltage Limit-Max
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.45 mm
Slew Rate-Nom 2500 V/us 2500 V/us
Supply Voltage Limit-Max 17 V 17 V
Supply Voltage-Nom (Vsup) 2.7 V 2.7 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 5.5 5.5
Width 1.65 mm 1.6 mm
Base Number Matches 1 1
Rohs Code No
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0003 µA
Common-mode Reject Ratio-Min 70 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00025 µA
JESD-609 Code e4
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Supply Current-Max 0.00095 mA
Technology CMOS
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 130000
Wideband NO

Compare TLV2401IDBV with alternatives

Compare TLV2401IDBVRG4 with alternatives