TLV2374QPWRQ1
vs
TS9224IYPT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Part Package Code
TSSOP
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-14
TSSOP, TSSOP14,.25
Pin Count
14
14
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00006 µA
0.055 µA
Bias Current-Max (IIB) @25C
0.00006 µA
0.055 µA
Common-mode Reject Ratio-Min
55 dB
65 dB
Common-mode Reject Ratio-Nom
72 dB
85 dB
Frequency Compensation
YES
NO
Input Offset Current-Max (IIO)
0.00006 µA
0.03 µA
Input Offset Voltage-Max
4500 µV
900 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
5 mm
Low-Bias
YES
NO
Low-Offset
NO
YES
Micropower
NO
NO
Moisture Sensitivity Level
1
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1.2 mm
1.2 mm
Slew Rate-Min
1 V/us
0.7 V/us
Slew Rate-Nom
2.4 V/us
1.3 V/us
Supply Current-Max
2.64 mA
5.2 mA
Supply Voltage Limit-Max
16.5 V
14 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Unity Gain BW-Nom
3000
4000
Voltage Gain-Min
56234
3000
Wideband
NO
NO
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Factory Lead Time
20 Weeks
Compare TLV2374QPWRQ1 with alternatives
Compare TS9224IYPT with alternatives