TLV2372IDRG4 vs OPA2171AQDRQ1 feature comparison

TLV2372IDRG4 Texas Instruments

Buy Now Datasheet

OPA2171AQDRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8 SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00006 µA 0.0035 µA
Bias Current-Max (IIB) @25C 0.00006 µA 0.000015 µA
Common-mode Reject Ratio-Min 55 dB 104 dB
Common-mode Reject Ratio-Nom 72 dB 120 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Input Offset Voltage-Max 4500 µV 1800 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 4.9 mm 4.905 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 3
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 1 V/us
Slew Rate-Nom 2.4 V/us 1.5 V/us
Supply Current-Max 1.32 mA 1.19 mA
Supply Voltage Limit-Max 16.5 V 40 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Unity Gain BW-Nom 3000 3000
Voltage Gain-Min 79432
Wideband YES
Width 3.9 mm 3.895 mm
Base Number Matches 1 1
Pbfree Code Yes
Screening Level AEC-Q100

Compare TLV2372IDRG4 with alternatives

Compare OPA2171AQDRQ1 with alternatives