TLV1549MFK vs TLC549IDG4 feature comparison

TLV1549MFK Texas Instruments

Buy Now Datasheet

TLC549IDG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QLCC SOIC
Package Description QCCN, LCC20,.35SQ SOP,
Pin Count 20 8
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Analog Input Voltage-Max 3.6 V 6 V
Analog Input Voltage-Min
Conversion Time-Max 21 µs 17 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-CQCC-N20 R-PDSO-G8
Length 8.89 mm 4.9 mm
Linearity Error-Max (EL) 0.0977% 0.1953%
Number of Analog In Channels 1 1
Number of Bits 10 8
Number of Functions 1 1
Number of Terminals 20 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2.03 mm 1.75 mm
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD DUAL
Width 8.89 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Sample Rate 0.04 MHz
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare TLV1549MFK with alternatives

Compare TLC549IDG4 with alternatives