TLV1543CDB vs TLV1543CFN feature comparison

TLV1543CDB Texas Instruments

Buy Now Datasheet

TLV1543CFN Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SSOP QLCC
Package Description SSOP-20 LCC-20
Pin Count 20 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Analog Input Voltage-Max 5.5 V 5.5 V
Analog Input Voltage-Min 3 V
Conversion Time-Max 21 µs 21 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20 S-PQCC-J20
JESD-609 Code e4 e3
Length 7.2 mm 8.965 mm
Linearity Error-Max (EL) 0.0977% 0.0977%
Moisture Sensitivity Level 1 1
Number of Analog In Channels 11 11
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY BINARY
Output Format SERIAL SERIAL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP QCCJ
Package Equivalence Code SSOP20,.3 LDCC20,.4SQ
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Sample Rate 0.038 MHz 0.038 MHz
Sample and Hold / Track and Hold SAMPLE SAMPLE
Seated Height-Max 2 mm 4.57 mm
Supply Current-Max 2.5 mA 2.5 mA
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 8.965 mm
Base Number Matches 1 1

Compare TLV1543CDB with alternatives

Compare TLV1543CFN with alternatives