TLV1117IKTTRG3
vs
EZ1117ACMTRT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
SEMTECH CORP
Part Package Code
D2PAK
D2PAK
Package Description
TO-263, SMSIP3H,.55TB
TO-263,
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.3 V
Dropout Voltage1-Nom
1.2 V
Input-Output Voltage Differential-Max
13.75 V
Input-Output Voltage Differential-Min
1.5 V
JESD-30 Code
R-PSSO-G3
R-PSSO-G3
JESD-609 Code
e3
e0
Length
10.16 mm
10.16 mm
Line Regulation-Max (%/V)
0.024
Load Regulation-Max(%)
0.5%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.8 A
1 A
Output Voltage1-Max
1.29 V
5.7 V
Output Voltage1-Min
1.2 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-263
TO-263
Package Equivalence Code
SMSIP3H,.55TB
SMSIP3H,.55TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
5.08 mm
5.08 mm
Surface Mount
YES
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Width
9.015 mm
8.965 mm
Base Number Matches
1
1
Pbfree Code
No
Compare TLV1117IKTTRG3 with alternatives
Compare EZ1117ACMTRT with alternatives