TLV1117IDCYRG3 vs CS-5201-1ST3 feature comparison

TLV1117IDCYRG3 Texas Instruments

Buy Now Datasheet

CS-5201-1ST3 Cherry Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CHERRY SEMICONDUCTOR CORP
Part Package Code SOT-223
Package Description GREEN, PLASTIC, SOT-223, 4 PIN , SOT-223
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.4 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1 V
Input Voltage-Max 15 V
Input Voltage-Min 2.7 V
Input-Output Voltage Differential-Max 13.75 V 5.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PDSO-G4 R-PSSO-G3
JESD-609 Code e3 e0
Length 6.5 mm
Line Regulation-Max (%/V) 0.024 0.047
Load Regulation-Max(%) 0.5% 0.4%
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 3
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 1 A
Output Voltage1-Max 13.7 V 5.5 V
Output Voltage1-Min 1.25 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 3.75%
Width 3.5 mm
Base Number Matches 1 1

Compare TLV1117IDCYRG3 with alternatives

Compare CS-5201-1ST3 with alternatives