TLV1117CKVUR vs LD1117DTC-R feature comparison

TLV1117CKVUR Texas Instruments

Buy Now Datasheet

LD1117DTC-R STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Part Package Code TO-252 TO-252
Package Description TO-252, SMSIP3H,.38,90TB DPAK-3/2
Pin Count 4 3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.2 V
Input-Output Voltage Differential-Max 13.75 V 13.75 V
Input-Output Voltage Differential-Min 1.5 V 1.5 V
JESD-30 Code R-PSSO-G2 R-PSSO-G3
Length 6.6 mm 6.5 mm
Line Regulation-Max (%/V) 0.016 0.08
Load Regulation-Max(%) 0.4% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.8 A 1.3 A
Output Voltage1-Max 1.27 V 15 V
Output Voltage1-Min 1.225 V 1.25 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 SOP
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR, 13 INCH
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.39 mm 2.63 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.28 mm
Terminal Position SINGLE SINGLE
Width 6.095 mm 6.1 mm
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer STMicroelectronics
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare TLV1117CKVUR with alternatives

Compare LD1117DTC-R with alternatives