TLV1117CKCT
vs
TLV1117IKTER
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TO-220, 3 PIN
, SMSIP3H,.41TB
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.3 V
1.4 V
Dropout Voltage1-Nom
1.2 V
1.2 V
Input Voltage-Max
15 V
Input Voltage-Min
2.7 V
Input-Output Voltage Differential-Max
13.75 V
13.75 V
Input-Output Voltage Differential-Min
1.5 V
1.5 V
JESD-30 Code
R-PSFM-T3
R-PSSO-G3
JESD-609 Code
e3
Length
10.16 mm
9.395 mm
Line Regulation-Max (%/V)
0.016
0.024
Load Regulation-Max(%)
0.4%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Current1-Max
0.8 A
0.8 A
Output Voltage1-Max
13.7 V
1.29 V
Output Voltage1-Min
1.25 V
1.2 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
SOP
Package Equivalence Code
SIP3,.1TB
SMSIP3H,.41TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Packing Method
TUBE
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
4.65 mm
2.16 mm
Surface Mount
NO
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Voltage Tolerance-Max
3.75%
Width
8.59 mm
8 mm
Base Number Matches
1
1
Pbfree Code
No
Part Package Code
SFM
Pin Count
3
Compare TLV1117CKCT with alternatives
Compare TLV1117IKTER with alternatives