TLV1117-50IDCYR vs TLV1117-50CDCYR feature comparison

TLV1117-50IDCYR Texas Instruments

Buy Now Datasheet

TLV1117-50CDCYR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-223 SOT-223
Package Description GREEN, PLASTIC, SOT-223, 4 PIN GREEN, PLASTIC, SOT-223, 4 PIN
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.4 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1.2 V
Input Voltage Absolute-Max 16 V 16 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 6.6 V 6.4 V
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Length 6.5 mm 6.5 mm
Line Regulation-Max 0.015% 0.01%
Load Regulation-Max 0.02% 0.015%
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 5.2 V 5.1 V
Output Voltage1-Min 4.8 V 4.9 V
Output Voltage1-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOT-223 SOT-223
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.8 mm 1.8 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 2.3 mm 2.3 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 4% 2%
Width 3.5 mm 3.5 mm
Base Number Matches 1 1

Compare TLV1117-50IDCYR with alternatives

Compare TLV1117-50CDCYR with alternatives