TLV1117-33CKVURG3 vs NCP1117DT33G feature comparison

TLV1117-33CKVURG3 Texas Instruments

Buy Now Datasheet

NCP1117DT33G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Lifetime Buy
Ihs Manufacturer TEXAS INSTRUMENTS INC ONSEMI
Part Package Code TO-252 DPAK (SINGLE GAUGE) TO-252
Package Description GREEN, PLASTIC, TO-252, 3 PIN DPAK-3/2
Pin Count 4 3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments onsemi
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.2 V
Dropout Voltage1-Nom 1.2 V 1.07 V
Input Voltage Absolute-Max 16 V 20 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 4.7 V 4.75 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
JESD-609 Code e3 e3
Length 6.6 mm 6.54 mm
Line Regulation-Max 0.006% 0.0045%
Load Regulation-Max 0.01% 0.01%
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 2
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -55 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min
Output Current1-Max 0.8 A 1 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR RAIL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.52 mm 2.38 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 2.29 mm 2.29 mm
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 2%
Width 6.095 mm 6.095 mm
Base Number Matches 1 1
Manufacturer Package Code 369C

Compare TLV1117-33CKVURG3 with alternatives

Compare NCP1117DT33G with alternatives