TLV1117-25CKCS vs LT1118CS8-2.5 feature comparison

TLV1117-25CKCS Texas Instruments

Buy Now Datasheet

LT1118CS8-2.5 Linear Technology

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SFM SOIC
Package Description , SIP3,.1TB SOP, SOP8,.25
Pin Count 3 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 1.3 V 1.3 V
Dropout Voltage1-Nom 1.2 V 1 V
Input Voltage Absolute-Max 16 V 15 V
Input Voltage-Max 15 V 15 V
Input Voltage-Min 3.9 V 4.2 V
JESD-30 Code R-PSFM-T3 R-PDSO-G8
Line Regulation-Max 0.006% 0.006%
Load Regulation-Max 0.01% 0.012%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 8
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 0.8 A 0.8 A
Output Voltage1-Max 2.55 V 2.55 V
Output Voltage1-Min 2.45 V 2.45 V
Output Voltage1-Nom 2.5 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SFM SOP
Package Equivalence Code SIP3,.1TB SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position SINGLE DUAL
Voltage Tolerance-Max 2% 2%
Base Number Matches 1 2
Rohs Code No
Manufacturer Package Code S8
JESD-609 Code e0
Length 4.9025 mm
Moisture Sensitivity Level 1
Operating Temperature-Max 70 °C
Operating Temperature-Min
Packing Method TUBE
Peak Reflow Temperature (Cel) 235
Seated Height-Max 1.752 mm
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 20
Width 3.899 mm

Compare TLV1117-25CKCS with alternatives

Compare LT1118CS8-2.5 with alternatives