TLV1117-18CDCY
vs
LM1117MPX-1.8
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code |
SOT-223
|
|
Package Description |
GREEN, PLASTIC, SOT-223, 4 PIN
|
SOT-223, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
1.3 V
|
1.3 V
|
Dropout Voltage1-Nom |
1.2 V
|
1.2 V
|
Input Voltage Absolute-Max |
16 V
|
20 V
|
Input Voltage-Max |
15 V
|
10 V
|
Input Voltage-Min |
3.2 V
|
3.2 V
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Length |
6.5 mm
|
6.5 mm
|
Line Regulation-Max |
0.006%
|
0.006%
|
Load Regulation-Max |
0.01%
|
0.01%
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
|
|
Output Current1-Max |
0.8 A
|
0.8 A
|
Output Voltage1-Max |
1.854 V
|
1.854 V
|
Output Voltage1-Min |
1.746 V
|
1.746 V
|
Output Voltage1-Nom |
1.8 V
|
1.8 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOT-223
|
SOT-223
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.8 mm
|
1.8 mm
|
Surface Mount |
YES
|
YES
|
Technology |
BIPOLAR
|
BIPOLAR
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
2.3 mm
|
2.3 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
40
|
Voltage Tolerance-Max |
3%
|
3%
|
Width |
3.5 mm
|
3.56 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare TLV1117-18CDCY with alternatives
Compare LM1117MPX-1.8 with alternatives