TLSVZD1A476M12RE vs CTC3EV47MM10V feature comparison

TLSVZD1A476M12RE TOKIN Corporation

Buy Now Datasheet

CTC3EV47MM10V EXXELIA Group

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOKIN CORP EXXELIA GROUP
Package Description , 2917 , 2917
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 47 µF 47 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Leakage Current 0.0047 mA 0.0047 mA
Manufacturer Series SV/Z
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR, 13 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Size Code 2917 2917
Surface Mount YES YES
Tan Delta 0.08 0.06
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 2
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare TLSVZD1A476M12RE with alternatives

Compare CTC3EV47MM10V with alternatives