TLP795G(LF2)
vs
OCM436DPF
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
OKI ELECTRIC INDUSTRY CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Additional Feature |
BI-DIRECTIONAL
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max |
0.03 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
1500 V
|
Number of Elements |
1
|
2
|
On-State Current-Max |
0.15 A
|
0.1 A
|
On-state Resistance-Max |
12 Ω
|
24 Ω
|
Operating Temperature-Max |
80 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT SSR
|
TRANSISTOR OUTPUT SSR
|
Base Number Matches |
1
|
1
|
Package Description |
|
DIP-6
|
|
|
|
Compare TLP795G(LF2) with alternatives
Compare OCM436DPF with alternatives