TLP785F(TP7,F
vs
TLP785(D4-Y,F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
DIP-4
DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
50%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR, EMBOSSED, PLASTIC, 13 INCH
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
NO
Base Number Matches
1
1
Compare TLP785F(TP7,F with alternatives
TLP785F(TP7,F vs TLP781
TLP785F(TP7,F vs TLP785(Y-TP6,F
TLP785F(TP7,F vs TLP785(TP6,F
TLP785F(TP7,F vs TLP785
TLP785F(TP7,F vs TLP781(Y-TP6F)
TLP785F(TP7,F vs TLP781F(F)
TLP785F(TP7,F vs TLP785F(F
TLP785F(TP7,F vs TLP785F
TLP785F(TP7,F vs TLP785F(Y,F
Compare TLP785(D4-Y,F with alternatives
TLP785(D4-Y,F vs TLP785F(D4-Y,F
TLP785(D4-Y,F vs TLP781F(D4-Y-TP7,F)
TLP785(D4-Y,F vs TLP781F(D4-Y,F)
TLP785(D4-Y,F vs TLP781
TLP785(D4-Y,F vs TLP781(GRL,F)
TLP785(D4-Y,F vs TLP785F(F
TLP785(D4-Y,F vs TLP781F(D4GRH-T7,F)
TLP785(D4-Y,F vs TLP785F(D4GLT7,F
TLP785(D4-Y,F vs TLP785(D4-BL,F