TLP785F(D4-GR) vs TLP785F(GR-TP7 feature comparison

TLP785F(D4-GR) Toshiba America Electronic Components

Buy Now Datasheet

TLP785F(GR-TP7 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100% 100%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.06 A 0.025 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Base Number Matches 1 1
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH

Compare TLP785F(D4-GR) with alternatives

Compare TLP785F(GR-TP7 with alternatives