TLP785 vs TLP785F feature comparison

TLP785 Toshiba America Electronic Components

Buy Now Datasheet

TLP785F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Toshiba Toshiba
Additional Feature UL RECOGNIZED UL RECOGNIZED
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 199 95
Coll-Emtr Bkdn Voltage-Min 80 V
Configuration SINGLE
Current Transfer Ratio-Min 50%
Dark Current-Max 100 nA
Forward Current-Max 0.06 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 0.15 W
Surface Mount NO

Compare TLP785 with alternatives

Compare TLP785F with alternatives