TLP785(GRL,F vs TLP785F(TP7,F feature comparison

TLP785(GRL,F Toshiba America Electronic Components

Buy Now Datasheet

TLP785F(TP7,F Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Package Description DIP-4 DIP-4
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Toshiba
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 100% 50%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Base Number Matches 2 1
Packing Method TR, EMBOSSED, PLASTIC, 13 INCH

Compare TLP785(GRL,F with alternatives

Compare TLP785F(TP7,F with alternatives