TLP785(D4-GRH,F(C
vs
EL816(S1)(Y)(TA)
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TOSHIBA CORP
EVERLIGHT ELECTRONICS CO LTD
Package Description
DIP-4
ROHS COMPLIANT, COMPACT, SMD, DIP-4
Reach Compliance Code
unknown
compliant
HTS Code
8541.49.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
150%
150%
Current Transfer Ratio-Nom
150%
150%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.06 A
Forward Voltage-Max
1.3 V
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
110 °C
Operating Temperature-Min
-25 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
YES
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
Response Time-Max
0.000018 s
Compare TLP785(D4-GRH,F(C with alternatives
TLP785(D4-GRH,F(C vs TLP785(GRH)
TLP785(D4-GRH,F(C vs TLP785(D4-GRH)
TLP785(D4-GRH,F(C vs TLP785(D4-GRH,F
TLP785(D4-GRH,F(C vs TLP785(D4-GRH-LF6,F
TLP785(D4-GRH,F(C vs TLP785(GRH-TP6
TLP785(D4-GRH,F(C vs TLP785(GRH,F
TLP785(D4-GRH,F(C vs TLP785(D4-GRH-LF6
TLP785(D4-GRH,F(C vs EL816(S1)(Y)(TU)-V
TLP785(D4-GRH,F(C vs EL816S1(Y)(TD)(D)-VG
Compare EL816(S1)(Y)(TA) with alternatives