TLP785(D4-GR-LF6,F
vs
TLP785(GR,F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Package Description
DIP-4
DIP-4
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED, VDE APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
100%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
YES
NO
Base Number Matches
1
2
Samacsys Manufacturer
Toshiba
Compare TLP785(D4-GR-LF6,F with alternatives
TLP785(D4-GR-LF6,F vs TLP785(D4-GR-TP6,F
TLP785(D4-GR-LF6,F vs TLP785(D4GR-F6,F
TLP785(D4-GR-LF6,F vs TLP785(D4-GR)
TLP785(D4-GR-LF6,F vs TLP785(D4-GR-LF6
TLP785(D4-GR-LF6,F vs TLP785F(GR)
TLP785(D4-GR-LF6,F vs PS2381-1Y-AX-L
TLP785(D4-GR-LF6,F vs TLP785F(D4-GR)
TLP785(D4-GR-LF6,F vs TLP785F(GR-TP7,F
TLP785(D4-GR-LF6,F vs PS2381-1Y-V-AX-L
Compare TLP785(GR,F with alternatives
TLP785(GR,F vs TLP785(D4-GR-TP6,F
TLP785(GR,F vs TLP785(D4GR-F6,F
TLP785(GR,F vs TLP785(D4-GR)
TLP785(GR,F vs TLP785(D4-GR-LF6
TLP785(GR,F vs TLP785F(GR)
TLP785(GR,F vs PS2381-1Y-AX-L
TLP785(GR,F vs TLP785F(D4-GR)
TLP785(GR,F vs TLP785F(GR-TP7,F
TLP785(GR,F vs PS2381-1Y-V-AX-L