TLP785(D4-GR)
vs
TLP785F(GR-TP7,F
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
TOSHIBA CORP
|
Package Description |
DIP-4
|
DIP-4
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
UL APPROVED
|
Coll-Emtr Bkdn Voltage-Min |
80 V
|
80 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Min |
100%
|
100%
|
Dark Current-Max |
100 nA
|
100 nA
|
Forward Current-Max |
0.025 A
|
0.025 A
|
Forward Voltage-Max |
1.3 V
|
1.3 V
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Optoelectronic Device Type |
TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
0.15 W
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Packing Method |
|
TR, EMBOSSED, PLASTIC, 13 INCH
|
|
|
|
Compare TLP785(D4-GR) with alternatives
Compare TLP785F(GR-TP7,F with alternatives
-
TLP785F(GR-TP7,F vs TLP785F(D4-GR-LF7,F
-
TLP785F(GR-TP7,F vs TLP785F(D4-GR)
-
TLP785F(GR-TP7,F vs TLP785F(D4-GR-LF7
-
TLP785F(GR-TP7,F vs TLP785F(GR)
-
TLP785F(GR-TP7,F vs TLP785F(GR,F
-
TLP785F(GR-TP7,F vs TLP785F(D4-GR,F
-
TLP785F(GR-TP7,F vs TLP785F(D4GR-T7F(C
-
TLP785F(GR-TP7,F vs TLP785(GR-TP6
-
TLP785F(GR-TP7,F vs TLP785(GR,F