TLP781F(D4-GR,F)
vs
TLP781F(D4GR-LF7,F
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
TOSHIBA CORP
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Toshiba
Current Transfer Ratio-Min
100%
100%
Forward Current-Max
0.025 A
0.025 A
Forward Voltage-Max
1.3 V
1.3 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
THROUGH HOLE MOUNT
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
110 °C
110 °C
Operating Temperature-Min
-55 °C
-55 °C
Power Dissipation-Max
0.15 W
0.15 W
Surface Mount
NO
YES
Base Number Matches
1
1
HTS Code
8541.40.80.00
Compare TLP781F(D4-GR,F) with alternatives
TLP781F(D4-GR,F) vs TLP781F(D4-GRL,F)
TLP781F(D4-GR,F) vs TLP781F(D4GRL-T7,F)
TLP781F(D4-GR,F) vs TLP781F(D4GR-TP7,F)
TLP781F(D4-GR,F) vs TLP781
TLP781F(D4-GR,F) vs TLP781(GRL,F)
TLP781F(D4-GR,F) vs TLP785F(F
TLP781F(D4-GR,F) vs TLP785(D4-Y,F
TLP781F(D4-GR,F) vs TLP781F(D4GRH-T7,F)
TLP781F(D4-GR,F) vs TLP785F(D4GLT7,F
Compare TLP781F(D4GR-LF7,F with alternatives
TLP781F(D4GR-LF7,F vs TLP781F(D4-GRL,F)
TLP781F(D4GR-LF7,F vs TLP781F(D4GRL-T7,F)
TLP781F(D4GR-LF7,F vs TLP781F(D4GR-TP7,F)
TLP781F(D4GR-LF7,F vs TLP781
TLP781F(D4GR-LF7,F vs TLP781(GRL,F)
TLP781F(D4GR-LF7,F vs TLP785F(F
TLP781F(D4GR-LF7,F vs TLP785(D4-Y,F
TLP781F(D4GR-LF7,F vs TLP781F(D4GRH-T7,F)
TLP781F(D4GR-LF7,F vs TLP785F(D4GLT7,F