TLP781(BL,F) vs TLP781(GB-TP6,F) feature comparison

TLP781(BL,F) Toshiba America Electronic Components

Buy Now Datasheet

TLP781(GB-TP6,F) Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba Toshiba
Current Transfer Ratio-Min 200% 100%
Forward Current-Max 0.025 A 0.025 A
Forward Voltage-Max 1.3 V 1.3 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -55 °C -55 °C
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO NO
Base Number Matches 1 1

Compare TLP781(BL,F) with alternatives

Compare TLP781(GB-TP6,F) with alternatives